ACM30DCKT-S288

Heilind Number:SULACM30DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DCKT-S288

Detailed Description

The ACM30DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. This female connector, with two rows of 60 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient while delivering high performance. Additionally, the termination plating of matte tin ensures long-term reliability. Perfect for industrial and commercial applications, the ACM30DCKTS288 is a top choice for professionals seeking quality connectors.