ACM30DRMD-S288

Heilind Number:SULACM30DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMD-S288

Detailed Description

Introducing the ACM30DRMDS288, a high-performance board-to-board PCB connector designed with precision and reliability in mind. Featuring a unique loop bellow contact type and beryllium copper construction with gold plating, this connector ensures optimal signal transmission even in demanding environments. With a pitch of 3.96mm and 60 positions spread across 2 rows, it offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Operating at a wide temperature range from -65 to 150°C and withstanding voltage up to 950VAC, this connector is suitable for various applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating enhances durability. Trust the ACM30DRMDS288 for seamless and efficient board-to-board connections in your projects.