ACM30DRMD-S328

Heilind Number:SULACM30DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DRMD-S328

Detailed Description

The ACM30DRMD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 60 female contacts, this connector provides reliable connectivity in a compact form factor. Its contact material, beryllium copper, and gold plating ensure excellent conductivity and corrosion resistance. The termination method of wire wrap and clearance hole mount type make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds durability to the connector. Overall, the ACM30DRMD-S328 is a top choice for applications where performance and reliability are paramount.