ACM30DRMH-S288

Heilind Number:SULACM30DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMH-S288

Detailed Description

Introducing the ACM30DRMH-S288, a high-performance female connector designed for board-to-board PCB applications. Crafted with precision using PPS and Beryllium Copper materials, this connector guarantees superior conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. Featuring two rows of 60 loop bellow contacts, gold-plated for optimal signal integrity, it offers seamless connectivity. The clearance hole mount type and card extender termination method make installation a breeze. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the ACM30DRMHS288 for secure and efficient board-to-board connections in your electronic systems.