ACM30DRMH

Heilind Number:SULACM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMH

Detailed Description

Introducing the ACM30DRMH, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring PPS and Beryllium Copper construction, this female connector guarantees durability and reliability in demanding environments. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. The termination method of wire wrap and contact plating in gold offer seamless integration. Its 60 positions, 2 rows, and loop bellow contact type make it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. The matte tin termination plating ensures long-term performance. Perfect for high-reliability systems, the ACM30DRMH is the ultimate solution for your connectivity needs.