ACM30DRMI-S288

Heilind Number:SULACM30DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMI-S288

Detailed Description

Introducing the ACM30DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and a voltage capacity of 950 VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and efficient connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures low contact resistance and long-term reliability. With a pitch of 3.96mm and 60 positions, it enables high-density interconnect solutions. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers versatility in installation. The termination plating with matte tin provides excellent solderability. Classified under the hi-rel category, the ACM30DRMIS288 is the ideal solution for aerospace, defense, and other mission-critical systems.