ACM30DRMI

Heilind Number:SULACM30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMI

Detailed Description

Introducing the ACM30DRMI, a high-performance board-to-board PCB connector designed for critical applications. With a unique loop bellow contact type crafted from PPS and Beryllium Copper, this connector ensures reliable power transmission at a maximum amperage of 3A and voltage of 950VAC. Featuring two rows of 60 gold-plated contacts on a 3.96mm pitch, it guarantees precise and efficient connectivity. The threaded mount type and wire wrap termination method offer secure installation, while the -65 to 150°C operating temperature range ensures durability in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ACM30DRMI is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-lasting performance. This connector is a vital component in aerospace, telecommunications, and industrial systems where reliability is paramount. Upgrade to the ACM30DRMI for seamless and robust board-to-board connections.