ACM30DRMN

Heilind Number:SULACM30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMN

Detailed Description

Introducing the ACM30DRMN, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features a female gender and offers two rows of 60 contact positions. Its termination method, Wire Wrap, ensures secure and reliable connections. The contact material, Beryllium Copper, combined with Gold plating, guarantees excellent conductivity and durability. With a pitch of 3.96mm, it provides efficient signal transmission. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation hassle-free. The Matte Tin termination plating adds to its robustness. Perfect for hi-rel applications, the ACM30DRMN is a top choice for professionals in need of high-quality board-to-board or card edge connectors.