ACM30DRMS-S288

Heilind Number:SULACM30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMS-S288

Detailed Description

Introducing the ACM30DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 950VAC voltage rating, it guarantees efficient power transmission. The female gender, dual-row design, and side-hole mount type offer versatility in installation. Its card extender termination method, gold-plated Beryllium Copper contacts, and loop bellow contact type ensure secure and low-resistance connections. With 60 positions and a pitch of 3.96mm, it's perfect for high-density PCB layouts. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of applications. The matte tin termination plating and compact design make it ideal for space-constrained environments. Trust the ACM30DRMSS288 for reliable and high-speed data transmission in your electronic systems.