ACM30DRMS

Heilind Number:SULACM30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMS

Detailed Description

Introducing the ACM30DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type make installation easy. Utilizing wire wrap termination with gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 3.96mm pitch and Loop Bellow contact type further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. It offers 60 positions and a tail length of 14.22mm for versatile connectivity options. With matte tin termination plating and a compact design, it meets the highest standards for reliability and efficiency. Choose the ACM30DRMS for your connectivity needs and experience unmatched quality in every connection.