ACM30DRMT

Heilind Number:SULACM30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRMT

Detailed Description

Introducing the ACM30DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable electrical connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power transmission. The female gender, dual-row design, and threaded mount type offer secure and versatile installation. Utilizing wire wrap termination and gold-plated contacts, it guarantees low contact resistance and excellent signal integrity. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its usability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. The matte tin termination plating ensures durability. Whether for aerospace, defense, or industrial applications, the ACM30DRMT is a reliable connector solution.