ACM30DRSD-S288

Heilind Number:SULACM30DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRSD-S288

Detailed Description

This ACM30DRSD-S288 connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it offers efficient power transmission. The female gender and two rows design accommodate various connections. Mountable via clearance holes, it's suitable for secure installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures excellent conductivity. The 3.96mm pitch, 60 positions, and loop bellow contact type provide versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, it's ideal for diverse applications. With a compact design, measuring .61 inches in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances corrosion resistance. This connector, belonging to the hi_rel category, guarantees high reliability in critical systems. Meet stringent requirements with the ACM30DRSDS288.