| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM30DRSD |
ACM30DRSD
| Heilind Number: | SULACM30DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM30DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a double-row configuration and 60 female contacts, this connector ensures secure and reliable connections. It features PPS and Beryllium Copper construction, making it durable and resistant to harsh environments. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for easy installation. Operating at a maximum voltage of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and clearance hole mount type facilitate efficient PCB assembly. The ACM30DRSD is a top choice for engineers and manufacturers seeking a high-reliability connector solution.

