ACM30DRSH-S288

Heilind Number:SULACM30DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRSH-S288

Detailed Description

Introducing the ACM30DRSH-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a dual-row configuration with a total of 60 female contact positions, this connector ensures seamless connectivity in electronic systems. Crafted with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The termination method via card extender guarantees secure attachment. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for power transmission. Gold-plated contacts and matte tin termination provide optimal signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures easy integration into PCB layouts. Perfect for demanding environments, the ACM30DRSH-S288 is the ultimate choice for high-reliability electronic connections.