ACM30DRSI-S288

Heilind Number:SULACM30DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DRSI-S288

Detailed Description

Introducing the ACM30DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure installation. The termination method of Card Extender with Matte Tin plating enhances signal integrity. With 60 positions and Loop Bellow contact type, it facilitates robust connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ACM30DRSI-S288 is a reliable solution for your connectivity needs.