ACM30DRSI

Heilind Number:SULACM30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRSI

Detailed Description

Introducing our high-performance PCB connector, ACM30DRSI. Crafted with precision from PPS and Beryllium Copper materials, this connector is designed for reliability in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring a female gender, two rows with 60 positions, and a threaded mount type, it offers secure and stable connectivity. The termination method is through-hole, with contact plating in gold for optimal conductivity. The contact type, Loop Bellow, guarantees durability and resilience. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for varied environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Whether in Board-to-Board or Card Edge connections, the ACM30DRSI is a top choice for high-reliability connectivity.