| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM30DRSN-S288 |
ACM30DRSN-S288
| Heilind Number: | SULACM30DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM30DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, 2 rows, and a contact type of Loop Bellow, it offers versatile connectivity options. Operating at 3A and 950VAC, it guarantees efficient power transmission. The termination method of Card Extender and contact plating of Gold further enhance its durability. With a pitch of 3.96mm, it facilitates precise mating. Its -65 to 150°C operating temperature range makes it suitable for a wide range of industrial settings. The ACM30DRSN-S288 is the perfect choice for high-reliability applications, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.

