| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DRSN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM30DRSN-S328 |
ACM30DRSN-S328
| Heilind Number: | SULACM30DRSN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DRSN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM30DRSNS328, a high-performance Board To Board PCB Connector designed for reliable signal transmission in demanding electronic applications. With a female gender and 2 rows of 60 positions, this connector offers ample connectivity options. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent conductivity. The contact plating of Gold and termination plating of Matte Tin enhance signal integrity. Operating at a wide temperature range of -65 to 150°C, it's suitable for harsh environments. With a voltage rating of 950 VAC and amperage of 3A, it meets stringent performance standards. The straight orientation and loop bellow contact type facilitate easy and secure connections. Whether in industrial machinery, telecommunications, or aerospace systems, the ACM30DRSNS328 delivers unparalleled reliability.

