ACM30DRSN

Heilind Number:SULACM30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRSN

Detailed Description

The ACM30DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity with a low contact resistance of .0. This female connector with two rows and a straight orientation offers a pitch of 3.96mm (.156in) and can handle up to 3A of current at 950VAC. The contact material is gold-plated Beryllium Copper, guaranteeing long-term durability. With 60 positions and a tail length of 4.83mm (.19in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it offers easy installation on PCBs. RoHS compliant and terminated with Matte Tin, the ACM30DRSN ensures environmental sustainability. Perfect for high-end electronics, this connector is a crucial component for reliable signal transmission.