ACM30DRSS-S288

Heilind Number:SULACM30DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DRSS-S288

Detailed Description

Introducing the ACM30DRSS-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage resistance of 950VAC. With a compact design, it offers 60 positions in a dual-row layout, making it ideal for densely populated PCBs. The side-hole mount and card extender termination method provide secure and reliable connectivity. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. With matte tin termination plating, it meets industry standards for reliability. The ACM30DRSS-S288 is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.