ACM30DRSS

Heilind Number:SULACM30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRSS

Detailed Description

Introducing the ACM30DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and beryllium copper materials, this connector offers unparalleled durability and reliability. Its 60 gold-plated contact positions, arranged in two rows with a 3.96mm pitch, ensure secure and stable connections. The straight orientation, side hole mount type, and through-hole termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a maximum voltage rating of 950VAC, the ACM30DRSS is ideal for use in harsh environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, saves valuable space on the PCB. Trust in the ACM30DRSS for your critical connectivity needs in aerospace, defense, and industrial applications.