ACM30DRST-S288

Heilind Number:SULACM30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DRST-S288

Detailed Description

Featuring PPS & Beryllium Copper construction, this high-performance female connector, with SKU ACM30DRST-S288, is designed for optimal connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Boasting two rows of contacts with a pitch of 3.96mm, it offers seamless integration on PCBs. The loop bellow contact type and gold plating guarantee low contact resistance and enhanced durability. Threaded mount and card extender termination method facilitate secure installation. With 60 positions and a straddle orientation, it enables versatile connectivity. Operating within a wide temperature range of -65 to 150°C, it suits various applications. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, ensures space-efficient PCB layout. Terminated with matte tin, it complies with RoHS regulations. Ideal for board-to-board and card edge connections, this ACM30DRSTS288 connector is a reliable solution for your connectivity needs.