ACM30DRST

Heilind Number:SULACM30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DRST

Detailed Description

Introducing the ACM30DRST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 3A current rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. With a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer excellent signal integrity. This connector, with a pitch of 3.96mm and 60 positions, is ideal for high-density connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The termination plating of Matte Tin ensures long-term reliability. Whether for aerospace, military, or industrial applications, the ACM30DRST guarantees top-notch performance.