ACM30DTAD

Heilind Number:SULACM30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTAD

Detailed Description

Introducing the ACM30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two-row layout, and clearance hole mount type make it versatile for various PCB setups. Contact points plated with gold and a loop bellow design guarantee optimal signal transmission with minimal interference. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The right-angle orientation and 2.54mm tail length offer flexibility in installation. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, this connector is suitable for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet durable solution for your connectivity needs. Trust the ACM30DTAD for high-reliability connections in critical systems.