ACM30DTAH

Heilind Number:SULACM30DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTAH

Detailed Description

Introducing the ACM30DTAH, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector boasts a 3A amperage rating and is perfect for power and data transmission. With two rows and a pitch of 3.96mm, it offers reliable connectivity in tight spaces. The contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the loop bellow contact type and right-angle orientation enhance versatility. With 60 positions, this connector is ideal for complex board-to-board or card edge connections. Its clearance hole mount type and thru-hole termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it guarantees performance in harsh environments. Matte Tin termination plating adds durability, making it suitable for extended use. Compact yet robust, the ACM30DTAH is a top choice for reliable and efficient PCB connectivity in various industries.