ACM30DTAI

Heilind Number:SULACM30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTAI

Detailed Description

Introducing the ACM30DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures robust durability and reliable performance. Featuring a threaded mount type and through-hole termination method, installation is secure and efficient. The two-row design with 60 female contacts, made of gold-plated beryllium copper, guarantees excellent conductivity. Operating at up to 950 VAC and with a current rating of 3A, it meets stringent electrical requirements. Its loop bellow contact type and right-angle orientation offer versatility in connectivity. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it's suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful. Perfect for aerospace, defense, and industrial applications, the ACM30DTAI sets a new standard in connectivity.