ACM30DTAN-S328

Heilind Number:SULACM30DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTAN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTAN-S328

Detailed Description

The ACM30DTAN-S328 is a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, it ensures exceptional durability and reliability. Featuring a female gender, 2 rows, and no mounting requirement, this connector is ideal for space-constrained setups. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The 3A amperage, 950VAC voltage rating, and -65 to 150°C operating temperature range make it suitable for a wide range of environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Boasting 60 positions and a 2.54mm tail length, it offers ample connectivity options. The connector, with a pitch of 3.96mm, connector height of 15.49mm, and width of 9.4mm, is meticulously engineered for optimal performance. Its termination method through hole and termination plating with matte tin ensure secure and stable connections. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ACM30DTANS328 is a top choice for professionals in need of high-quality connectivity solutions.