ACM30DTAN

Heilind Number:SULACM30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTAN

Detailed Description

Introducing the ACM30DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The termination method is through-hole, guaranteeing secure mounting on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 950 VAC, with an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and right-angle orientation allow for easy and efficient cable routing. With 60 positions and a pitch of 3.96mm, it offers ample connectivity options. The connector is designed for a wide operating temperature range of -65 to 150°C, making it suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures reliability and longevity. Ideal for high-reliability applications, the ACM30DTAN is a versatile solution for your PCB connectivity needs.