ACM30DTAT

Heilind Number:SULACM30DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTAT

Detailed Description

The ACM30DTAT is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the power needs of complex electronic systems. The female connector, with two rows and right-angle orientation, offers flexibility in circuit board layout. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. The loop bellow contact type and threaded mount ensure secure and stable connections. At just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the ACM30DTAT delivers unmatched performance and reliability.