ACM30DTBD

Heilind Number:SULACM30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTBD

Detailed Description

ACM30DTBD is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a current rating of 3A and voltage capability of 950 VAC, it is suitable for power and signal transmission. The female connector with two rows and right-angle orientation offers flexibility in PCB layout. Termination via Thru Hole method with Matte Tin plating guarantees secure and durable connections. Its Loop Bellow contact type and gold plating ensure low contact resistance and high conductivity. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is ideal for harsh environments. With 60 positions and a pitch of 3.96mm, it provides ample connectivity options. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. Whether in aerospace, automotive, or industrial applications, the ACM30DTBD connector excels in performance and durability.