ACM30DTBH

Heilind Number:SULACM30DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTBH

Detailed Description

Introducing the ACM30DTBH, a high-performance female board-to-board PCB connector designed for critical applications requiring precise power delivery. With a pitch of 3.96mm (.156 in) and 60 gold-plated contact positions, this connector ensures secure and efficient connections in two rows. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity, rated for up to 950VAC and 3A. The unique Loop Bellow contact type and right-angle orientation facilitate seamless installation in tight spaces. Featuring a termination method of thru-hole with matte tin plating, it guarantees reliable performance even in harsh environments, with an operating temperature range of -65 to 150°C. With a compact height of .61in (15.49mm) and width of 9.4mm (.37in), this connector is ideal for space-constrained PCB layouts. Trust the ACM30DTBH for high-reliability connections in aerospace, defense, and other mission-critical industries.