ACM30DTBI

Heilind Number:SULACM30DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTBI

Detailed Description

Introducing the ACM30DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a pitch of 3.96mm (.156in) and two rows of 60 positions, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent signal transmission and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in extreme environments. The right-angle orientation and threaded mount type make it easy to install securely. With a voltage rating of 950VAC and amperage of 3A, this connector meets high-performance standards. Its matte tin termination plating ensures solderability. Ideal for aerospace, defense, and industrial applications, the ACM30DTBI is a reliable solution for your connectivity needs.