ACM30DTBS

Heilind Number:SULACM30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTBS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTBS

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM30DTBS, is designed for demanding applications requiring reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, it ensures excellent conductivity and longevity. With a compact design, it offers a secure 2-row, 60-position connection with a pitch of 3.96mm (.156in). The right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 150°C and can withstand voltages up to 950VAC. The termination method of thru-hole with matte tin plating guarantees stable and robust connections. Ideal for aerospace, defense, and industrial applications, this connector meets high-reliability standards, making it a dependable choice for critical electronic systems.