ACM30DTBT

Heilind Number:SULACM30DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTBT

Detailed Description

Introducing the ACM30DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. Featuring a dual-row female design with a threaded mount type and through-hole termination method, it guarantees secure and reliable connections. With a pitch of 3.96mm (.156in) and 60 gold-plated contact positions, it facilitates efficient signal transmission at up to 950VAC and 3A. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for even the harshest environments. With a compact height of .61in (15.49mm) and width of 9.4mm (.37in), it offers space-saving benefits. The matte tin termination plating ensures long-term performance. Whether in aerospace, telecommunications, or industrial settings, the ACM30DTBT guarantees reliable connectivity.