ACM30DTKD-S288

Heilind Number:SULACM30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTKD-S288

Detailed Description

Introducing the ACM30DTKD-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 60 positions, this connector ensures secure and reliable connectivity. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. Suitable for use in environments with voltage ratings of up to 950VAC, it meets stringent safety standards. The termination method is through a card extender, with a tail length of 4.45mm (.175in) for easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. With a sleek connector height of 15.49mm and width of 9.4mm (.37in), it fits seamlessly into compact designs. The ACM30DTKD-S288 is the perfect solution for your connectivity needs, offering superior performance and reliability.