| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULACM30DTKD |
ACM30DTKD
| Heilind Number: | SULACM30DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM30DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek straight orientation and featuring 60 positions in two rows, this connector offers seamless connectivity. Crafted from durable PPS and Beryllium Copper with gold plating, it ensures reliable power transmission with a maximum voltage of 950 VAC and an amperage of 3A. The termination method through a thru-hole mount type guarantees secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. The ACM30DTKD is a must-have component for any project requiring high reliability and performance in interconnections.

