ACM30DTKH-S288

Heilind Number:SULACM30DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTKH-S288

Detailed Description

Introducing the ACM30DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of environments. The female connector has two rows with a pitch of 3.96 mm, accommodating 60 positions. Termination is done via card extender method, with Beryllium Copper contacts plated in gold for optimal signal transmission. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With a clearance hole mount type and matte tin termination plating, installation is hassle-free. Compact in design, with dimensions of 9.4 mm in width and 15.49 mm in height, this connector is ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the ACM30DTKH-S288 guarantees superior performance and reliability.