| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DTKH-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM30DTKH-S328 |
ACM30DTKH-S328
| Heilind Number: | SULACM30DTKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DTKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0, 3A female connector with two rows, featuring a clearance hole mount type and through-hole termination method. Crafted with Beryllium Copper contacts plated in gold, ensuring excellent conductivity. With a pitch of 3.96mm, it offers reliable performance in high-voltage applications, rated for 950VAC. The loop bellow contact type and straight orientation make it easy to connect. This connector boasts 60 positions, with a tail length of .19 inches and operates seamlessly in temperatures ranging from -65 to 150°C. Measuring .61 inches in height and 9.4mm in width, it is suitable for board-to-board PCB and card edge connections. The matte tin termination plating enhances durability. Hi-rel No. ACM30DTKHS328.

