ACM30DTKH

Heilind Number:SULACM30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTKH

Detailed Description

Introducing the ACM30DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and beryllium copper construction for exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female gender connector offers secure connectivity in two rows, while the clearance hole mount type and thru-hole termination method simplify installation. The contact material is gold-plated beryllium copper, guaranteeing low contact resistance and high signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation, along with 60 positions and a tail length of 4.83mm, provide versatile connectivity options. Matte tin termination plating enhances durability. Perfect for high-reliability applications, the ACM30DTKH is a standout choice in the world of connectors.