ACM30DTKN

Heilind Number:SULACM30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTKN

Detailed Description

The ACM30DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust power transmission. Its two-row, 60-position design with a pitch of 3.96mm makes it suitable for complex circuitry. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Matte tin termination plating adds to its reliability. This product, part of the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for industries requiring high-reliability connectivity solutions.