ACM30DTKS-S288

Heilind Number:SULACM30DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTKS-S288

Detailed Description

Introducing the ACM30DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches) and 60 positions, offering reliable connectivity in compact spaces. Crafted from PPS and Beryllium Copper, it ensures durability and excellent electrical conductivity. The contact material is gold-plated Beryllium Copper, suitable for high-speed data transmission with a voltage rating of 950 VAC. Its side hole mount type and card extender termination method make installation easy and secure. With a loop bellow contact type and straddle orientation, this connector guarantees stable connections even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace applications. The matte tin termination plating enhances corrosion resistance, extending the connector's lifespan. With a compact design measuring only 15.49mm in height and 9.4mm in width, the ACM30DTKS-S288 is a space-saving solution without compromising performance. Trust in this connector for your critical connectivity needs.