ACM30DTKS

Heilind Number:SULACM30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTKS

Detailed Description

Introducing the ACM30DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A current rating and 950VAC voltage capability, it offers superior power transmission. The female gender, dual-row configuration, and side-hole mount type make it versatile for various PCB setups. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the loop bellow contact type provides optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 60 positions and a pitch of 3.96mm, it allows for dense PCB layouts. The Matte Tin termination plating ensures secure soldering. Ideal for aerospace, military, and industrial applications, the ACM30DTKS is a top choice for high-reliability connectivity needs.