ACM30DTKT

Heilind Number:SULACM30DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTKT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM30DTKT

Detailed Description

The ACM30DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and a current capacity of 3A, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. With two rows of 60 positions each, it offers ample connectivity options. The threaded mounting design and thru-hole termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in industrial and aerospace applications. The compact size, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. The ACM30DTKT is RoHS compliant and meets all relevant industry standards for quality and performance, making it the perfect choice for your connectivity needs.