ACM30DTMD

Heilind Number:SULACM30DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTMD

Detailed Description

Introducing the ACM30DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees reliable power transmission. The female gender, right angle orientation, and two rows of 60 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts and matte tin termination provide optimal signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it’s ideal for harsh environments. The clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it’s compact yet efficient. Whether used in aerospace, automotive, or industrial settings, the ACM30DTMD delivers uncompromising performance. Choose reliability, choose ACM30DTMD.