ACM30DTMH

Heilind Number:SULACM30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTMH

Detailed Description

Introducing the ACM30DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it offers robust power transmission. The female gender design with two rows and right-angle orientation allows for efficient PCB mating. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With a pitch of 3.96mm and 60 positions, it enables precise and secure connections. The termination method is through-hole, and the mounting type is clearance hole, facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The tail length is 6.35mm, allowing for convenient soldering. The termination plating is matte tin, ensuring excellent solderability. Overall, the ACM30DTMH is a top choice for high-reliability board-to-board connections.