ACM30DTMI

Heilind Number:SULACM30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTMI

Detailed Description

Introducing the ACM30DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial settings. With a double-row, threaded mount design and thru-hole termination method, it offers secure installation on circuit boards. The contact plating of gold guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 60 positions and a voltage rating of 950 VAC, it's suitable for high-power systems. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 6.35mm, make it space-efficient without compromising performance. Compliant with RoHS standards, the ACM30DTMI is a trusted solution for critical connectivity needs.