| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM30DTMN |
ACM30DTMN
| Heilind Number: | SULACM30DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DTMN |
| ECAD Model: |
Specifications
Detailed Description
The ACM30DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. This female connector, with two rows and a right-angle orientation, offers a secure fit for 60 positions. The termination method of Thru Hole and contact plating of Gold guarantee efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150 °C, it meets stringent industry standards. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. Ideal for aerospace, defense, and industrial sectors, the ACM30DTMN is a trusted solution for mission-critical systems.

