ACM30DTMS

Heilind Number:SULACM30DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM30DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM30DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULACM30DTMS

Detailed Description

Featuring a robust construction, the ACM30DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Boasting PPS and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The female connector with two rows and a side-hole mount type offers versatile installation options. Utilizing a gold contact plating and matte tin termination, it ensures optimal signal transfer and durability. Its loop bellow contact type and right-angle orientation further enhance connectivity. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Measuring at 9.4mm in width and 15.49mm in height, it provides a compact yet efficient solution for your PCB interconnection needs. Whether in aerospace, telecommunications, or industrial applications, the ACM30DTMS guarantees performance and reliability.