| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM30DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM30DTMT |
ACM30DTMT
| Heilind Number: | SULACM30DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM30DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACM30DTMT high-performance female PCB connector, meticulously crafted with PPS and Beryllium Copper materials for unparalleled durability and conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, this connector is designed for robust power transmission. Featuring two rows of gold-plated contacts in a loop bellow configuration, it ensures secure and efficient connectivity. The threaded mount type and thru-hole termination method guarantee easy and reliable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the ACM30DTMT for high-reliability board-to-board or card edge connections in your electronic systems.

