ACM31DCKD-S288

Heilind Number:SULACM31DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DCKD-S288

Detailed Description

Introducing the ACM31DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, 2 rows, and loop bellow contact type make it versatile for various connectivity needs. Its clearance hole mount type and card extender termination method offer easy installation. With gold-plated contacts and matte tin termination plating, it ensures excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting 62 positions and a compact design with a 15.49mm height and 9.4mm width, it maximizes connectivity in limited spaces. Ideal for aerospace, military, and industrial applications, the ACM31DCKDS288 sets a new standard in reliable PCB connectivity.